Part Details for C0603HQN251-120GNP by VENKEL LTD
Overview of C0603HQN251-120GNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN251-120GNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN251-120GNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 250V, 12pF, �2% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN251-120GNP
C0603HQN251-120GNP CAD Models
C0603HQN251-120GNP Part Data Attributes
|
C0603HQN251-120GNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-120GNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN251-120GNP
This table gives cross-reference parts and alternative options found for C0603HQN251-120GNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-120GNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
251R14S120GT4W | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | C0603HQN251-120GNP vs 251R14S120GT4W |
251R14S120GT4S | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | C0603HQN251-120GNP vs 251R14S120GT4S |
SQCSVA120GA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-120GNP vs SQCSVA120GA1ME |
HC0603CG120G251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603HQN251-120GNP vs HC0603CG120G251 |
CHV0603N250120GCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0603HQN251-120GNP vs CHV0603N250120GCT-LF |
RF18N120G251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603HQN251-120GNP vs RF18N120G251CG |
SH18N120G251CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603HQN251-120GNP vs SH18N120G251CG |
251R14S120GG4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.000012uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603HQN251-120GNP vs 251R14S120GG4T |
251R14S120GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Johanson Technology Inc | C0603HQN251-120GNP vs 251R14S120GV4Y |
251R14S120GG4Y | CAPACITOR, CERAMIC, MULTILAYER, 250 V, C0G, 0.000012 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C0603HQN251-120GNP vs 251R14S120GG4Y |