Part Details for C0603HQN251-220FNP by VENKEL LTD
Overview of C0603HQN251-220FNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN251-220FNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN251-220FNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 250V, 22pF, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN251-220FNP
C0603HQN251-220FNP CAD Models
C0603HQN251-220FNP Part Data Attributes
|
C0603HQN251-220FNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-220FNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN251-220FNP
This table gives cross-reference parts and alternative options found for C0603HQN251-220FNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-220FNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C220FAGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN251-220FNP vs C0603C220FAGAC3191 |
C0603C220FAGACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN251-220FNP vs C0603C220FAGACAUTO3191 |
C0603T220FAGALTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603HQN251-220FNP vs C0603T220FAGALTU |
251R14S220FU4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0603, | Johanson Technology Inc | C0603HQN251-220FNP vs 251R14S220FU4S |
C0603X220FAGAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN251-220FNP vs C0603X220FAGAL7411 |
C0603C220FAGACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN251-220FNP vs C0603C220FAGACAUTO3190 |
C0603T220FAGBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | KEMET Corporation | C0603HQN251-220FNP vs C0603T220FAGBC7082 |
C0603T220FAGAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | KEMET Corporation | C0603HQN251-220FNP vs C0603T220FAGAC7411 |
C0603T220FAGBLTU | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | KEMET Corporation | C0603HQN251-220FNP vs C0603T220FAGBLTU |
C0603T220FAGCC7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0603, | KEMET Corporation | C0603HQN251-220FNP vs C0603T220FAGCC7082 |