Part Details for C0603HQN251-3R9ANP by VENKEL LTD
Overview of C0603HQN251-3R9ANP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN251-3R9ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN251-3R9ANP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 250V, 3.9pF, �0.05pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN251-3R9ANP
C0603HQN251-3R9ANP CAD Models
C0603HQN251-3R9ANP Part Data Attributes
|
C0603HQN251-3R9ANP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-3R9ANP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.2821% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.2821% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN251-3R9ANP
This table gives cross-reference parts and alternative options found for C0603HQN251-3R9ANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-3R9ANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA3R9AA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-3R9ANP vs SQCSVA3R9AA1ME |
RF0603N3R9A251CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603HQN251-3R9ANP vs RF0603N3R9A251CT |
SQCSVA3R9AA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-3R9ANP vs SQCSVA3R9AA11A |
RF18N3R9A251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1.28% +Tol, 1.28% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603HQN251-3R9ANP vs RF18N3R9A251CG |