Datasheets
C0603N221J050T by: Holy Stone Enterprise Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, Surface Mount, 0603,

Part Details for C0603N221J050T by Holy Stone Enterprise Co Ltd

Overview of C0603N221J050T by Holy Stone Enterprise Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C0603N221J050T

C0603N221J050T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0603N221J050T Part Data Attributes

C0603N221J050T Holy Stone Enterprise Co Ltd
Buy Now Datasheet
Compare Parts:
C0603N221J050T Holy Stone Enterprise Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, Surface Mount, 0603,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOLY STONE ENTERPRISE CO LTD
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code NP0
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603N221J050T

This table gives cross-reference parts and alternative options found for C0603N221J050T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603N221J050T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603NPO221JC2SR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, American Technical Ceramics Corp C0603N221J050T vs 0603NPO221JC2SR
0603NP0HT221J CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE KOA Speer Electronics Inc C0603N221J050T vs 0603NP0HT221J
CMC-050/221JN0603T13 Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603 Tecate Group C0603N221J050T vs CMC-050/221JN0603T13
0603NP0221JT2AR CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE American Technical Ceramics Corp C0603N221J050T vs 0603NP0221JT2AR
0603NP0221JW2SR CAP,CERAMIC,220PF,50VDC,5% -TOL,5% +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE American Technical Ceramics Corp C0603N221J050T vs 0603NP0221JW2SR
0603CG221J500BA Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603 Skywell Technology Inc C0603N221J050T vs 0603CG221J500BA
0603NPOHT221J Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, KOA Speer Electronics Inc C0603N221J050T vs 0603NPOHT221J
0603NPO221JW2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603, American Technical Ceramics Corp C0603N221J050T vs 0603NPO221JW2AR
0603NPO221JT2AR Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603 American Technical Ceramics Corp C0603N221J050T vs 0603NPO221JT2AR
0603NPO221JT2SR Ceramic Capacitor, Multilayer, Ceramic, 50V, NP0, -/+30ppm/Cel TC, 0.00022uF, 0603 American Technical Ceramics Corp C0603N221J050T vs 0603NPO221JT2SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603N221J050T by Holy Stone Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603N221J050T by Holy Stone Enterprise Co Ltd

  • Please alert me when C0603N221J050T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603N221J050T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603N221J050T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603N221J050T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603N221J050T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603N221J050T by Holy Stone Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: