-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M0250
|
Newark | Multilayer Ceramic Capacitor, S Series, 1000 Pf, - 10%, X7R, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603S102K2RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0070 | Buy Now |
DISTI #
67AH9303
|
Newark | Cap, 1000Pf, 200V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603S102K2RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0090 / $0.0180 | Buy Now |
DISTI #
32X7350
|
Newark | Multilayer Ceramic Capacitor, S Series, 1000 Pf, - 10%, X7R, 200 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603S102K2RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0790 / $0.1290 | Buy Now |
DISTI #
80-C0603S102K2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1000pF 0603 X7R 0.1 RoHS: Compliant | 1744 |
|
$0.0760 / $0.4000 | Buy Now |
DISTI #
3298856
|
element14 Asia-Pacific | CAP, 1000PF, 200V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Container: Reel | 0 |
|
$0.0154 / $0.0161 | Buy Now |
DISTI #
1520251
|
Farnell | CAP, 1000PF, 200V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0998 / $0.2363 | Buy Now |
DISTI #
1520251RL
|
Farnell | CAP, 1000PF, 200V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.0998 / $0.1415 | Buy Now |
DISTI #
3298856
|
Farnell | CAP, 1000PF, 200V, MLCC, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.0859 / $0.0923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603S102K2RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S102K2RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603S102K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S102K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B102K201CB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603S102K2RACTU vs 0603B102K201CB |
885382206005 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Wurth Elektronik | C0603S102K2RACTU vs 885382206005 |
0603B102K201NB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603S102K2RACTU vs 0603B102K201NB |
0603Y2000102KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603S102K2RACTU vs 0603Y2000102KET |
0603B102K201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603S102K2RACTU vs 0603B102K201C |
0603Y2000102KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603S102K2RACTU vs 0603Y2000102KER |
NMC-H0603X7R102K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | C0603S102K2RACTU vs NMC-H0603X7R102K200TRPF |
C0603X102K2RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603S102K2RACTU vs C0603X102K2RALAUTO |
0603B102K201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603S102K2RACTU vs 0603B102K201S |
0603Y2000102KET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603S102K2RACTU vs 0603Y2000102KET |