-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2938
|
Newark | Cap, 0.01µf, 16V, 10%, X7R, 0603, Capacitance:10000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:S Series Fe-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603S103K4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18291 |
|
$0.0580 / $0.1050 | Buy Now |
DISTI #
67AH9306
|
Newark | Cap, 10000Pf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603S103K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0460 / $0.0500 | Buy Now |
DISTI #
32X7357
|
Newark | .010Uf 16.0V Rohs Compliant: Yes |Kemet C0603S103K4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0650 | Buy Now |
DISTI #
C0603S103K4RACTU
|
Avnet Americas | Capacitor, Ceramic, SMD, MLCC, FE-CAP, Temp Stable, 0.01 uF, +/-10% Tol, 16 V, X7R, 0603 - Tape and Reel (Alt: C0603S103K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0410 | Buy Now |
DISTI #
80-C0603S103K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% RoHS: Compliant | 9136 |
|
$0.0400 / $0.2200 | Buy Now |
DISTI #
C0603S103K4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0440 / $0.0510 | Buy Now |
DISTI #
C1S408400149156
|
Chip1Stop | Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0603 FE-CAP 125C T/R RoHS: Compliant | 1741 |
|
$0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603S103K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S103K4RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603S103K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S103K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A0160103KXRS02A5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | C0603S103K4RACTU vs 0603A0160103KXRS02A5 |
C0603X103K4RECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S103K4RACTU vs C0603X103K4RECAUTO7411 |
C0603Y103K4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S103K4RACTU vs C0603Y103K4RAC7082 |
0603H0160103KXQS02A5 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Knowles Capacitors | C0603S103K4RACTU vs 0603H0160103KXQS02A5 |
MA0603XR-103K-160BULK | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, 0603, | Prosperity Dielectrics Co Ltd | C0603S103K4RACTU vs MA0603XR-103K-160BULK |
C0603S103K4RAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603S103K4RACTU vs C0603S103K4RAL9028 |
C0603S103K4RALTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0603 | KEMET Corporation | C0603S103K4RACTU vs C0603S103K4RALTU |
C0603X103K4REC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S103K4RACTU vs C0603X103K4REC7081 |
C0603Y103K4RAC9028 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603S103K4RACTU vs C0603Y103K4RAC9028 |
C0603T103K4RBC9028 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | KEMET Corporation | C0603S103K4RACTU vs C0603T103K4RBC9028 |