-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5218
|
Newark | Cap, Mlcc, Aec-Q200, 1500Pf, 50V, 0603, Capacitance:1500Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 S Series Fe-Cap, Operating Rohs Compliant: Yes |Kemet C0603S152K5RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7970 |
|
$0.0860 / $0.1580 | Buy Now |
DISTI #
399-20404-1-ND
|
DigiKey | CAP CER 1500PF 50V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7676 In Stock |
|
$0.0563 / $0.3100 | Buy Now |
DISTI #
80-C0603S152K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 2443 |
|
$0.0560 / $0.3100 | Buy Now |
DISTI #
C0603S152K5RACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C0603S152K5RACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603S152K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S152K5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603S152K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S152K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y152K5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K5RACAUTO vs C0603Y152K5RACAUTO7411 |
CL10B152KB8ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Samsung Electro-Mechanics | C0603S152K5RACAUTO vs CL10B152KB8ACNC |
C0603X152K5RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K5RACAUTO vs C0603X152K5RAL7082 |
C0603T152K5RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603S152K5RACAUTO vs C0603T152K5RCCTM |
C0603T152K5RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K5RACAUTO vs C0603T152K5RCC7082 |
0603H0500152KXTS02A5 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | Knowles Capacitors | C0603S152K5RACAUTO vs 0603H0500152KXTS02A5 |
C0603C152K5REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603S152K5RACAUTO vs C0603C152K5REC3190 |
0603F0500152KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603S152K5RACAUTO vs 0603F0500152KXR |
C0603S152K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | KEMET Corporation | C0603S152K5RACAUTO vs C0603S152K5RAL |
C0603T152K5RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603S152K5RACAUTO vs C0603T152K5RBCTM |