Datasheets
C0603S153K5RACTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603

Part Details for C0603S153K5RACTU by KEMET Corporation

Overview of C0603S153K5RACTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for C0603S153K5RACTU

Part # Distributor Description Stock Price Buy
DISTI # 67AC8010
Newark Cap, 0.015Μf, 50V, 10%, X7R, 0603, Capacitance:15000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:S Series Fe-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603S153K5RACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 959
  • 10 $0.2410
  • 25 $0.2150
  • 50 $0.1890
  • 100 $0.1630
  • 250 $0.1520
  • 500 $0.1390
  • 1,000 $0.1280
$0.1280 / $0.2410 Buy Now
DISTI # 32X7364
Newark .015Uf 50.0V Rohs Compliant: Yes |Kemet C0603S153K5RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1240
  • 5,000 $0.1100
  • 10,000 $0.0900
  • 20,000 $0.0780
  • 30,000 $0.0720
  • 50,000 $0.0630
$0.0630 / $0.1240 Buy Now
DISTI # 80-C0603S153K5R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF 0603 X7R 10% RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.2320
  • 100 $0.1570
  • 1,000 $0.1230
  • 4,000 $0.0880
$0.0880 / $0.3600 Order Now

Part Details for C0603S153K5RACTU

C0603S153K5RACTU CAD Models

C0603S153K5RACTU Part Data Attributes:

C0603S153K5RACTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603S153K5RACTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.015uF, 0603
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603S153K5RACTU

This table gives cross-reference parts and alternative options found for C0603S153K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S153K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0603Y0500153KER Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603S153K5RACTU vs 0603Y0500153KER
0603B153K500N Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C0603S153K5RACTU vs 0603B153K500N
B37931K5153K001 CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE TDK Epcos C0603S153K5RACTU vs B37931K5153K001
0603Y0500153KET Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Knowles Capacitors C0603S153K5RACTU vs 0603Y0500153KET
0603B153K500S Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd C0603S153K5RACTU vs 0603B153K500S
CS0603KCX7R9BB153 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation C0603S153K5RACTU vs CS0603KCX7R9BB153
CM105X7R153K50AH CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0603S153K5RACTU vs CM105X7R153K50AH
MCASU168SB7153KTNA01 Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP TAIYO YUDEN C0603S153K5RACTU vs MCASU168SB7153KTNA01
MCH185CN153KC CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP ROHM Semiconductor C0603S153K5RACTU vs MCH185CN153KC
CM105X7R153K50AN Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation C0603S153K5RACTU vs CM105X7R153K50AN

C0603S153K5RACTU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603S153K5RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603S153K5RACTU by KEMET Corporation

  • Please alert me when C0603S153K5RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0603S153K5RACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603S153K5RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0603S153K5RACTU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603S153K5RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603S153K5RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: