Part Details for C0603S221K5RAC by KEMET Corporation
Overview of C0603S221K5RAC by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603S221K5RAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1520255RL
|
element14 Asia-Pacific | CAP, 220PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0154 / $0.0191 | Buy Now |
DISTI #
1520255
|
element14 Asia-Pacific | CAP, 220PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0154 / $0.0279 | Buy Now |
DISTI #
1520255RL
|
Farnell | CAP, 220PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.0100 / $0.0200 | Buy Now |
DISTI #
1520255
|
Farnell | CAP, 220PF, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 26 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0100 / $0.0237 | Buy Now |
Part Details for C0603S221K5RAC
C0603S221K5RAC CAD Models
C0603S221K5RAC Part Data Attributes
|
C0603S221K5RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603S221K5RAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603S221K5RAC
This table gives cross-reference parts and alternative options found for C0603S221K5RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603S221K5RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B221K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603, | Fenghua (HK) Electronics Ltd | C0603S221K5RAC vs 0603B221K500CB |
X7R221K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603S221K5RAC vs X7R221K50V0603 |
MCH185CN221KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603S221K5RAC vs MCH185CN221KL |
MA0603XR-221K-500 | CAP,CERAMIC,220PF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Prosperity Dielectrics Co Ltd | C0603S221K5RAC vs MA0603XR-221K-500 |
0603Y0500221KET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603S221K5RAC vs 0603Y0500221KET |
C0603C221K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603S221K5RAC vs C0603C221K5RAC9028 |
B37931K5221K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | C0603S221K5RAC vs B37931K5221K070 |
VCMS0603221K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00022uF, 0603 | Vatronics Technologies Limited | C0603S221K5RAC vs VCMS0603221K050XT |
0603Y0500221KEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603S221K5RAC vs 0603Y0500221KEB |
MCH185CN221KK | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603S221K5RAC vs MCH185CN221KK |