C0603T151F4GALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603,

Overview of C0603T151F4GALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for C0603T151F4GALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AC1776
Newark 150.pf 16.0V Rohs Compliant: No |Kemet C0603T151F4GALTU RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $1.1200
  • 6,000 $1.0800
  • 10,000 $1.0400
$1.0400 / $1.1200 Buy Now
DISTI # 399-C0603T151F4GALTUTR-ND
DigiKey CAP CER 0603 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $1.0635
$1.0635 Buy Now
DISTI # C0603T151F4GALTU
Avnet Americas Cap Ceramic 150pF 16V C0G 1% SMD 0603 125°C Punched Paper T/R - Custom Tape W/Leader (Alt: C0603T151F4GALTU) RoHS: Not Compliant Min Qty: 124 Package Multiple: 124 Container: Tape w/Leader 0
RFQ
DISTI # 80-C0603T151F4GALTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT SMD COTS C0G, Ceramic, 150 pF, 1%, 16 VDC, C0G, SMD, MLCC, COTS, Ultra-Stable, Low Loss, Class I, 0603 RoHS: Compliant 0
  • 4,000 $1.6200
$1.6200 Order Now

CAD Models for C0603T151F4GALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603T151F4GALTU by KEMET Corporation

C0603T151F4GALTU
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
16 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603T151F4GALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603,
    VS

Alternate Parts for C0603T151F4GALTU

This table gives cross-reference parts and alternative options found for C0603T151F4GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T151F4GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603CG151F160C Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, Fenghua (HK) Electronics Ltd C0603T151F4GALTU vs 0603CG151F160C
C0603X151F4GALTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, KEMET Corporation C0603T151F4GALTU vs C0603X151F4GALTU
C0603T151F4GBLTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, KEMET Corporation C0603T151F4GALTU vs C0603T151F4GBLTM
C0603C151F4GAL3325 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, KEMET Corporation C0603T151F4GALTU vs C0603C151F4GAL3325
HH18N151F160LG Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603T151F4GALTU vs HH18N151F160LG
C0603T151F4GCCTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, KEMET Corporation C0603T151F4GALTU vs C0603T151F4GCCTM
MG18N151F160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0603T151F4GALTU vs MG18N151F160CG
0603A0160151FCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603T151F4GALTU vs 0603A0160151FCT
C0603T151F4GACTU Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, KEMET Corporation C0603T151F4GALTU vs C0603T151F4GACTU
0603CG151F160N Ceramic Capacitor, Multilayer, Ceramic, 16V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0603, Fenghua (HK) Electronics Ltd C0603T151F4GALTU vs 0603CG151F160N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603T151F4GALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603T151F4GALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603T151F4GALTU would you like to use for your alert(s)?
  • Please alert me when C0603T151F4GALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603T151F4GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603T151F4GALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603T151F4GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603T151F4GALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603T151F4GALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: