-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P7387
|
Newark | .047Uf 50.0V Rohs Compliant: No |Kemet C0603T473K5RCLTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.3260 | Buy Now |
DISTI #
C0603T473K5RCLTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Custom Tape W/Leader (Alt: C0603T473K5RCLTU) RoHS: Not Compliant Min Qty: 541 Package Multiple: 541 Container: Tape w/Leader | 0 |
|
$0.2775 / $0.3237 | Buy Now |
DISTI #
80-C0603T473K5RCLTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF 0603 X7R 10% RoHS: Not Compliant | 4552 |
|
$0.2380 / $0.8000 | Buy Now |
DISTI #
C0603T473K5RCLTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF 0603 X7R 10% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2310 / $0.2520 | Buy Now |
DISTI #
C0603T473K5RCLTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Custom Tape W/Leader (Alt: C0603T473K5RCLTU) RoHS: Not Compliant Min Qty: 541 Package Multiple: 541 Container: Tape w/Leader | 0 |
|
$0.2775 / $0.3237 | Buy Now |
DISTI #
C0603T473K5RCLTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Custom Tape W/Leader (Alt: C0603T473K5RCLTU) RoHS: Not Compliant Min Qty: 541 Package Multiple: 541 Container: Tape w/Leader | 0 |
|
$0.2775 / $0.3237 | Buy Now |
DISTI #
2942162
|
Farnell | CAP, 0.047UF, 50V, MLCC, 0603 RoHS: Not Compliant Min Qty: 4000 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603T473K5RCLTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603T473K5RCLTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603T473K5RCLTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T473K5RCLTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0603KRX7R9BB473 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603T473K5RCLTU vs AS0603KRX7R9BB473 |
MCH185CN473KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | ROHM Semiconductor | C0603T473K5RCLTU vs MCH185CN473KK |
MCJCU168BB7473KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603T473K5RCLTU vs MCJCU168BB7473KTPA1J |
CGJ3E2X7R1H473KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603T473K5RCLTU vs CGJ3E2X7R1H473KT |
CGA3E2X7R1H473KT | CAPACITOR, CERAMIC | TDK Corporation | C0603T473K5RCLTU vs CGA3E2X7R1H473KT |
C0603C473K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603T473K5RCLTU vs C0603C473K5RAC3325 |
CQ1608X7R473K500NRB | Ceramic Capacitor, Ceramic, | Samwha Electronics | C0603T473K5RCLTU vs CQ1608X7R473K500NRB |
MMJCU168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603T473K5RCLTU vs MMJCU168BB7473KTPA18 |
MAASU168SB7473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603T473K5RCLTU vs MAASU168SB7473KTNA01 |
MBJCU168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603T473K5RCLTU vs MBJCU168BB7473KTPA01 |