-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9542
|
Newark | Cap, 2200Pf, 500V, 10%, X7R, 0603, Capacitance:2200Pf, Voltage Rating:500V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ W Series Ft-Cap, Rohs Compliant: Yes |Kemet C0603W222KCRACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 100 |
|
$0.1060 / $0.2400 | Buy Now |
DISTI #
86AC1971
|
Newark | 2200Pf 500V Rohs Compliant: Yes |Kemet C0603W222KCRACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1170 | Buy Now |
DISTI #
399-C0603W222KCRACTUCT-ND
|
DigiKey | CAP CER 2200PF 500V X7R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6550 In Stock |
|
$0.0601 / $0.3300 | Buy Now |
DISTI #
80-C0603W222KCRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF X7R 0603 10% RoHS: Compliant | 275 |
|
$0.0600 / $0.3400 | Buy Now |
DISTI #
2760693
|
element14 Asia-Pacific | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 100 |
|
$0.0738 / $0.2436 | Buy Now |
DISTI #
2760693RL
|
element14 Asia-Pacific | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 100 |
|
$0.0738 / $0.1469 | Buy Now |
DISTI #
2760693RL
|
Farnell | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 100 |
|
$0.0689 / $0.1440 | Buy Now |
DISTI #
2760693
|
Farnell | CAP, 2200PF, 500V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.0689 / $0.2617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603W222KCRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603W222KCRACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |