Capacitors
C0603X102J1RACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP

Overview of C0603X102J1RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X102J1RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32X7451
Newark 1000Pf 100V Rohs Compliant: Yes |Kemet C0603X102J1RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1660
  • 5,000 $0.1560
  • 10,000 $0.1370
  • 20,000 $0.1220
  • 30,000 $0.1120
  • 50,000 $0.1020
$0.1020 / $0.1660 Buy Now
DISTI # 80-C0603X102J1R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF 0603 X7R 0.05 RoHS: Compliant 0
  • 1 $0.4500
  • 10 $0.2470
  • 100 $0.1580
  • 1,000 $0.1200
$0.1200 / $0.4500 Order Now
DISTI # 31341487
Verical Cap Ceramic 0.001uF 100V X7R 5% Pad SMD 0603 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1506 Package Multiple: 1 Date Code: 1630 Americas - 2551
  • 1,506 $0.0664
$0.0664 Buy Now
DISTI # C0603X102J1RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF 0603 X7R 0.05 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel Americas - 0
  • 20,000 $0.1110
$0.1110 Buy Now
DISTI # C1S408401788581
Chip1Stop Cap Ceramic 0.001uF 100V X7R 5% Pad SMD 0603 Flexible Termination 125C Automotive Medical T/R RoHS: Compliant 2551
  • 1,506 $0.0710
$0.0710 Buy Now

CAD Models for C0603X102J1RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603X102J1RACTU by KEMET Corporation

C0603X102J1RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603X102J1RACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for C0603X102J1RACTU

This table gives cross-reference parts and alternative options found for C0603X102J1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X102J1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B102J101NB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Hitano Enterprise Corp C0603X102J1RACTU vs 0603B102J101NB
CL10B102JC8ALNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samsung Electro-Mechanics C0603X102J1RACTU vs CL10B102JC8ALNC
CL10B102JC8ACNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samsung Electro-Mechanics C0603X102J1RACTU vs CL10B102JC8ACNL
CL10B102JC8NCNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, Samsung Electro-Mechanics C0603X102J1RACTU vs CL10B102JC8NCNC
DM105X7R102J100AH CAP,CERAMIC,1NF,100VDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,0603 CASE KYOCERA Crystal Device Corporation C0603X102J1RACTU vs DM105X7R102J100AH
C0603C102J1RECAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X102J1RACTU vs C0603C102J1RECAUTO7411
DM105X7R102J100AB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KYOCERA Corporation C0603X102J1RACTU vs DM105X7R102J100AB
C0603S102J1RALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 0603 KEMET Corporation C0603X102J1RACTU vs C0603S102J1RALTU
C0603T102J1RCL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X102J1RACTU vs C0603T102J1RCL7081
C0603X102J1RAC7040 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, KEMET Corporation C0603X102J1RACTU vs C0603X102J1RAC7040

Related Parts for C0603X102J1RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X102J1RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X102J1RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X102J1RACTU would you like to use for your alert(s)?
  • Please alert me when C0603X102J1RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X102J1RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X102J1RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X102J1RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X102J1RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X102J1RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: