There are no models available for this part yet.
Overview of C0603X102J2RAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X102J2RAC by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AC2001
|
Newark | 1000Pf 200V Rohs Compliant: Yes |Kemet C0603X102J2RAC RoHS: Compliant Min Qty: 1047 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1540 | Buy Now | |
DISTI #
399-C0603X102J2RAC-ND
|
DigiKey | 1000PF 200V Min Qty: 1047 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1719 | Buy Now |
CAD Models for C0603X102J2RAC by KEMET Corporation
Part Data Attributes for C0603X102J2RAC by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X102J2RAC
This table gives cross-reference parts and alternative options found for C0603X102J2RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X102J2RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B102J201C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Fenghua (HK) Electronics Ltd | C0603X102J2RAC vs 0603B102J201C |
C0603S102J2RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2RAC vs C0603S102J2RACAUTO7411 |
C0603T102J2RBL3325 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603X102J2RAC vs C0603T102J2RBL3325 |
C0603T102J2RCC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2RAC vs C0603T102J2RCC7082 |
C0603C102J2REC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2RAC vs C0603C102J2REC3191 |
C0603Y102J2RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2RAC vs C0603Y102J2RAL7082 |
C0603X102J2RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2RAC vs C0603X102J2RACAUTO3190 |
C0603C102J2REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2RAC vs C0603C102J2REC3190 |
C0603X102J2REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102J2RAC vs C0603X102J2REC |
0603H2000102JXRS02A | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | Knowles Capacitors | C0603X102J2RAC vs 0603H2000102JXRS02A |