C0603X103J4RECAUTO
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0603X103J4RECAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X103J4RECAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 02AH1311
Newark Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0603, Capacitance:0.01µf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Operating Rohs Compliant: Yes |Kemet C0603X103J4RECAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 809
  • 10 $0.0750
  • 25 $0.0640
  • 50 $0.0540
  • 100 $0.0440
  • 250 $0.0420
  • 500 $0.0410
  • 1,000 $0.0380
$0.0380 / $0.0750 Buy Now
DISTI # 76AH8641
Newark Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0603, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603X103J4RECAUTO RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.0690
$0.0690 Buy Now
DISTI # 86AC2023
Newark Cap, Aec-Q200, 0.01Uf, 16V, Mlcc, 0603, Capacitance:0.01µf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:Esd Rated Series, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603X103J4RECAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0430
  • 5,000 $0.0400
  • 10,000 $0.0340
  • 20,000 $0.0290
  • 30,000 $0.0240
$0.0240 / $0.0430 Buy Now
DISTI # 399-17842-1-ND
DigiKey CAP CER 10000PF 16V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5
In Stock
  • 1 $0.1700
  • 10 $0.0960
  • 50 $0.0676
  • 100 $0.0587
  • 500 $0.0435
  • 1,000 $0.0388
  • 4,000 $0.0317
  • 8,000 $0.0290
  • 12,000 $0.0277
  • 20,000 $0.0262
  • 28,000 $0.0253
  • 40,000 $0.0245
  • 100,000 $0.0226
  • 200,000 $0.0215
  • 400,000 $0.0206
$0.0206 / $0.1700 Buy Now
DISTI # 80-C0603X103J4RECAUT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 5% Flex AEC-Q200 RoHS: Compliant 5275
  • 1 $0.1600
  • 10 $0.0720
  • 100 $0.0420
  • 1,000 $0.0370
  • 4,000 $0.0300
  • 8,000 $0.0270
  • 24,000 $0.0260
  • 48,000 $0.0240
  • 100,000 $0.0210
$0.0210 / $0.1600 Buy Now
DISTI # C1S408402607566
Chip1Stop Capacitor Ceramic Multilayer 9
  • 25 $0.0315
$0.0315 Buy Now

CAD Models for C0603X103J4RECAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603X103J4RECAUTO by KEMET Corporation

C0603X103J4RECAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603X103J4RECAUTO
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0603X103J4RECAUTO

This table gives cross-reference parts and alternative options found for C0603X103J4RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X103J4RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603B103J160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP Walsin Technology Corporation C0603X103J4RECAUTO vs 0603B103J160CG
C0603T103J4RCC9028 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, KEMET Corporation C0603X103J4RECAUTO vs C0603T103J4RCC9028
GRM188R71C103JA01B Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603X103J4RECAUTO vs GRM188R71C103JA01B
C0603T103J4RAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X103J4RECAUTO vs C0603T103J4RAL7081
C0603Y103J4RAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X103J4RECAUTO vs C0603Y103J4RAL7411
C0603T103J4RCL7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X103J4RECAUTO vs C0603T103J4RCL7082
C0603T103J4RBC7040 Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, KEMET Corporation C0603X103J4RECAUTO vs C0603T103J4RBC7040
C0603X7R160-103JP6B Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, VENKEL LTD C0603X103J4RECAUTO vs C0603X7R160-103JP6B
0603F0160103JXR Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603X103J4RECAUTO vs 0603F0160103JXR
CS0603JRX7R7BB103 Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation C0603X103J4RECAUTO vs CS0603JRX7R7BB103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X103J4RECAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X103J4RECAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X103J4RECAUTO would you like to use for your alert(s)?
  • Please alert me when C0603X103J4RECAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X103J4RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X103J4RECAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X103J4RECAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X103J4RECAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X103J4RECAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: