-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0491
|
Newark | Cap, Mlcc, X7R, 1Uf, 16V, 0603, Reel Rohs Compliant: Yes |Kemet C0603X105J4RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7921 |
|
$0.1400 / $0.2560 | Buy Now |
DISTI #
57AC1779
|
Newark | Cap, 1µf, 16V, 5%, X7R, 0603, Reel, Capacitance:1µf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X105J4RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
399-17698-1-ND
|
DigiKey | CAP CER 0603 1UF 16V X7R 5% Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75397 In Stock |
|
$0.0991 / $0.4600 | Buy Now |
DISTI #
C0603X105J4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X105J4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 | Buy Now |
DISTI #
80-C0603X105J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 5% Flex Soft RoHS: Compliant | 33099 |
|
$0.1030 / $0.4600 | Buy Now |
DISTI #
C0603X105J4RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 5% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0980 / $0.1120 | Buy Now |
DISTI #
C0603X105J4RACTU
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X7R, ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.1420 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X105J4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X105J4RACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X105J4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105J4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X7R105JEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | C0603X105J4RACTU vs C1608X7R105JEWS |
0603J0160105JXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X105J4RACTU vs 0603J0160105JXT |
C0603C105J4RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | C0603X105J4RACTU vs C0603C105J4RAL7867 |
SCM10B105JONI | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | C0603X105J4RACTU vs SCM10B105JONI |
C0603C105J4RACTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603X105J4RACTU vs C0603C105J4RACTM |
C0603X105J4RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X105J4RACTU vs C0603X105J4RAC |
C0603C105J4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | C0603X105J4RACTU vs C0603C105J4RAL |
0603B105J160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Walsin Technology Corporation | C0603X105J4RACTU vs 0603B105J160CR |
C1608X7R105JEBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | C0603X105J4RACTU vs C1608X7R105JEBS |
C0603C105J4RAC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603X105J4RACTU vs C0603C105J4RAC |