-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1783
|
Newark | Cap, 1Μf, 6.3V, 5%, X7R, 0603, Reel, Capacitance:1Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X105J9RACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14499 |
|
$0.1450 / $0.2560 | Buy Now |
DISTI #
80-C0603X105J9R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3Vol 1uF 0603 X7R 5% RoHS: Compliant | 2795 |
|
$0.1040 / $0.4600 | Buy Now |
DISTI #
V72:2272_21657341
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X7R 5% Pad SMD 0603 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1815 Container: Cut Strips | Americas - 1331 |
|
$0.0160 / $0.0736 | Buy Now |
DISTI #
27148578
|
Verical | Cap Ceramic 1uF 6.3V X7R 5% Pad SMD 0603 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 532 Package Multiple: 1 Date Code: 1815 | Americas - 1331 |
|
$0.0160 / $0.0219 | Buy Now |
DISTI #
C0603X105J9RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3Vol 1uF 0603 X7R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1010 / $0.1110 | Buy Now |
DISTI #
C0603X105J9RACTU
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X7R, ±5%, SMD, 0603 Min Qty: 100 | 187 |
|
$0.0550 / $0.0815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X105J9RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X105J9RACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X105J9RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105J9RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B105J6R3SB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACTU vs 0603B105J6R3SB |
0603B105J6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACTU vs 0603B105J6R3CB |
0603B105J6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACTU vs 0603B105J6R3NB |
0603B105J6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACTU vs 0603B105J6R3NT |
0603B105J6R3S | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACTU vs 0603B105J6R3S |
0603B105J6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACTU vs 0603B105J6R3CT |
0603B105J6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603X105J9RACTU vs 0603B105J6R3ST |