-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X105M4RACAUTO7411-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0704 | Buy Now |
DISTI #
80-C0603X105M4RAUTLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16 Vol 1 uF 0603 X7R 20 % AECQ200 RoHS: Compliant | 0 |
|
$0.0680 / $0.0690 | Order Now |
DISTI #
C0603X105M4RACAU74
|
TME | Capacitor: ceramic, MLCC, 1uF, 16V, X7R, ±20%, SMD, 0603 Min Qty: 100 | 0 |
|
$0.0396 / $0.0552 | RFQ |
DISTI #
C1S408402421771
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 23 |
|
$0.0308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X105M4RACAUTO7411
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X105M4RACAUTO7411
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X105M4RACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X105M4RACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X105M4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X105M4RACAUTO7411 vs C0603X105M4RAC7082 |
SCM10B105MONH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Surge Components Inc | C0603X105M4RACAUTO7411 vs SCM10B105MONH |
0603J0160105MXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X105M4RACAUTO7411 vs 0603J0160105MXT |
C1608X7R105MENS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | C0603X105M4RACAUTO7411 vs C1608X7R105MENS |
C0603X105M4RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X105M4RACAUTO7411 vs C0603X105M4RAC7081 |
C1608X7R105MEWS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | C0603X105M4RACAUTO7411 vs C1608X7R105MEWS |
CM105X7R105M16KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | C0603X105M4RACAUTO7411 vs CM105X7R105M16KH |
C0603C105M4RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 1uF, 0603 | KEMET Corporation | C0603X105M4RACAUTO7411 vs C0603C105M4RAC7411 |
0603B105M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603X105M4RACAUTO7411 vs 0603B105M160CG |
GCM188R71C105MA64J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603X105M4RACAUTO7411 vs GCM188R71C105MA64J |