There are no models available for this part yet.
Overview of C0603X112MAGACAUTO7411 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X112MAGACAUTO7411 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80-C0603X112MAGAU741
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1100pF 0603 C0G 20% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.0520 / $0.2900 | Order Now |
CAD Models for C0603X112MAGACAUTO7411 by KEMET Corporation
Part Data Attributes for C0603X112MAGACAUTO7411 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0011 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X112MAGACAUTO7411
This table gives cross-reference parts and alternative options found for C0603X112MAGACAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X112MAGACAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X112MAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAL7081 |
C0603X112MAGAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAC7081 |
C0603X112MAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAL7082 |
C0603X112MAGAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAC7411 |
C0603X112MAGAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAC3191 |
C0603X112MAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGALAUTO |
C0603X112MAGAL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0603, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAL |
C0603X112MAGAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAL7411 |
C0603X112MAGAC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0011uF, 0603, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAC |
C0603X112MAGAL3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X112MAGACAUTO7411 vs C0603X112MAGAL3190 |