-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1765
|
Newark | Capacitor, 2200Pf, X8R, 100V, 0603 Rohs Compliant: Yes |Kemet C0603X222K1HACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.1970 / $0.3590 | Buy Now |
DISTI #
86AC2125
|
Newark | 2200Pf 100V Rohs Compliant: Yes |Kemet C0603X222K1HACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1940 | Buy Now |
DISTI #
399-C0603X222K1HACAUTOCT-ND
|
DigiKey | CAP CER 2200PF 100V X8R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1500 / $0.6400 | Buy Now |
DISTI #
80-C0603X222K1HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X8R 0603 10% Flex AEC-Q200 RoHS: Compliant | 513 |
|
$0.1460 / $0.6400 | Buy Now |
DISTI #
C0603X222K1HACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 2200 pF, 100 V, ? 10 %, X8R, 0603 [1608 Metric] (Alt: C0603X222K1HACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1375 / $0.1549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X222K1HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X222K1HACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X222K1HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X222K1HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C222K1HAC7040 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, -/+15ppm/Cel TC, 0.0022uF, 0603, | KEMET Corporation | C0603X222K1HACAUTO vs C0603C222K1HAC7040 |
C0603X222K1HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X222K1HACAUTO vs C0603X222K1HAC7411 |
GCJ188R92A222KA01J | Ceramic Capacitor, Ceramic, 100V, X8R, -/+15ppm/Cel TC, 0.0022uF, 0603 | Murata Manufacturing Co Ltd | C0603X222K1HACAUTO vs GCJ188R92A222KA01J |
C0603C222K1HAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X222K1HACAUTO vs C0603C222K1HAC7082 |
C0603C222K1HACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X222K1HACAUTO vs C0603C222K1HACAUTO |
C1608X8R2A222K(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X8R, 0.0022 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603X222K1HACAUTO vs C1608X8R2A222K(080AA) |
C0603C222K1HAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X222K1HACAUTO vs C0603C222K1HAL7081 |
C0603X222K1HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X222K1HACAUTO vs C0603X222K1HAL7411 |
GCM188R92A222KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603X222K1HACAUTO vs GCM188R92A222KA37D |
C0603C222K1HACAUTO3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X222K1HACAUTO vs C0603C222K1HACAUTO3191 |