C0603X222KCRACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Ceramic,

Overview of C0603X222KCRACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X222KCRACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0603X222KCRACAUTOCT-ND
DigiKey CAP CER 2200PF 500V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5980
In Stock
  • 1 $0.3300
  • 10 $0.2180
  • 50 $0.1604
  • 100 $0.1307
  • 500 $0.1032
  • 1,000 $0.0871
  • 4,000 $0.0780
  • 8,000 $0.0734
  • 12,000 $0.0711
  • 28,000 $0.0688
  • 100,000 $0.0596
$0.0596 / $0.3300 Buy Now
DISTI # 80-C0603X222KCRAUTO
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 2200pF 0603 X7R 10% AEC-Q200 RoHS: Compliant 3670
  • 1 $0.3300
  • 10 $0.2290
  • 100 $0.1380
  • 1,000 $0.0880
  • 4,000 $0.0810
  • 8,000 $0.0710
  • 24,000 $0.0680
$0.0680 / $0.3300 Buy Now

CAD Models for C0603X222KCRACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603X222KCRACAUTO by KEMET Corporation

C0603X222KCRACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603X222KCRACAUTO
    KEMET Corporation
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0603X222KCRACAUTO

This table gives cross-reference parts and alternative options found for C0603X222KCRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X222KCRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603Y5000222KXB Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603X222KCRACAUTO vs 0603Y5000222KXB
C0603C222KCRACTM Ceramic Capacitor, Ceramic, KEMET Corporation C0603X222KCRACAUTO vs C0603C222KCRACTM
C0603V222KCRACTU Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP KEMET Corporation C0603X222KCRACAUTO vs C0603V222KCRACTU
C0603X222KCRAC7082 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X222KCRACAUTO vs C0603X222KCRAC7082
0603H5000222KXB Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603X222KCRACAUTO vs 0603H5000222KXB
C0603W222KCRACTU Ceramic Capacitor, Ceramic, KEMET Corporation C0603X222KCRACAUTO vs C0603W222KCRACTU
0603H5000222KXR Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603X222KCRACAUTO vs 0603H5000222KXR
C0603V222KCRAL7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603X222KCRACAUTO vs C0603V222KCRAL7411
C0603V222KCRACAUTO Ceramic Capacitor, Ceramic, KEMET Corporation C0603X222KCRACAUTO vs C0603V222KCRACAUTO
C0603V222KCRALTM Ceramic Capacitor, Ceramic, KEMET Corporation C0603X222KCRACAUTO vs C0603V222KCRALTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X222KCRACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X222KCRACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603X222KCRACAUTO would you like to use for your alert(s)?
  • Please alert me when C0603X222KCRACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X222KCRACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X222KCRACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X222KCRACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X222KCRACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X222KCRACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: