There are no models available for this part yet.
Overview of C0603X332M4RECAUTO7411 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X332M4RECAUTO7411 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603X332M4RECAUTO7411-ND
|
DigiKey | CAP CER 0603 3.3NF 16V X7R 20% Min Qty: 15000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0195 | Buy Now | |
DISTI #
80-C0603X332M4REAULR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3300pF 0603 X7R 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1500 | Order Now |
CAD Models for C0603X332M4RECAUTO7411 by KEMET Corporation
Part Data Attributes for C0603X332M4RECAUTO7411 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X332M4RECAUTO7411
This table gives cross-reference parts and alternative options found for C0603X332M4RECAUTO7411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X332M4RECAUTO7411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X332M4RACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603X332M4RACAUTO3190 |
C0603S332M4RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603S332M4RAC7013 |
C0603T332M4RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603T332M4RBC7082 |
C0603T332M4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603T332M4RACTU |
C0603C332M4RAC7867 | Cap,Ceramic,3.3nF,16VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC,0603 Case | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603C332M4RAC7867 |
C0603T332M4RBC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603T332M4RBC7081 |
MT18B332M160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603X332M4RECAUTO7411 vs MT18B332M160CG |
C0603C332M4RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603C332M4RAC3191 |
C0603X332M4RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X332M4RECAUTO7411 vs C0603X332M4RAC7082 |
C1608X7R332MEAS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0033uF, 0603, | Darfon Corporation | C0603X332M4RECAUTO7411 vs C1608X7R332MEAS |