-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M7234
|
Newark | Smd Multilayer Ceramic Capacitor, Ft-Cap, X Series, 0.47 F, 10%, X7R, 16 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603X474K4RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34 |
|
$0.0200 | Buy Now |
DISTI #
05AC8004
|
Newark | Cap, 0.47Μf, 16V, 10%, X7R, 0603, Capacitance:0.47Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Operating Temperature Rohs Compliant: Yes |Kemet C0603X474K4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1240 / $0.1290 | Buy Now |
DISTI #
60M0324
|
Newark | Ceramic Capacitor, 0.47Uf, 16V, X7R, 0603, Full Reel, Capacitance:0.47Μf, Voltage(Dc):16V, Voltage(Ac):-, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Series Name:X Ft-Cap Rohs Compliant: Yes |Kemet C0603X474K4RACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1470 | Buy Now |
DISTI #
C0603X474K4RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603X474K4RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1313 / $0.1487 | Buy Now |
DISTI #
53M7234
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 53M7234) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$0.2600 / $0.3120 | Buy Now |
DISTI #
80-C0603X474K4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X7R 0603 10% Flex Soft RoHS: Compliant | 45967 |
|
$0.1190 / $0.4900 | Buy Now |
DISTI #
V72:2272_16979638
|
Arrow Electronics | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2107 Container: Cut Strips | Americas - 2237 |
|
$0.1122 / $0.4060 | Buy Now |
DISTI #
77357309
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R Min Qty: 670 Package Multiple: 10 | Americas - 7940 |
|
$0.1023 / $0.1248 | Buy Now |
DISTI #
54233614
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0603 Flexible Termination 125°C Medical T/R Min Qty: 53 Package Multiple: 1 Date Code: 2107 | Americas - 2237 |
|
$0.1122 / $0.2438 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 16V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.47UF, SURFACE MOUNT, 0603 | 1944 |
|
$0.0878 / $0.2025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X474K4RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X474K4RACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X474K4RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X474K4RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASE168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X474K4RACTU vs MLASE168SB7474KTNA01 |
0603B474K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | C0603X474K4RACTU vs 0603B474K160ST |
MCSH18B474K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | SPC Multicomp | C0603X474K4RACTU vs MCSH18B474K160CT |
AC0603KPX7R7BB474 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603X474K4RACTU vs AC0603KPX7R7BB474 |
MCASE168SB7474KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X474K4RACTU vs MCASE168SB7474KTNA1J |
MBASE168SB7474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603X474K4RACTU vs MBASE168SB7474KTNA01 |
0603B474K160SB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0603, | Fenghua (HK) Electronics Ltd | C0603X474K4RACTU vs 0603B474K160SB |
CL10B474KO8VPJC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603X474K4RACTU vs CL10B474KO8VPJC |
0603B474K160CR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603X474K4RACTU vs 0603B474K160CR |
0603B474K160NT | CAP,CERAMIC,470NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603X474K4RACTU vs 0603B474K160NT |