-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1769
|
Newark | Capacitor, 56Pf, X8R, 50V, 0603 Rohs Compliant: Yes |Kemet C0603X560J5HACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3970 |
|
$0.0300 / $0.0620 | Buy Now |
DISTI #
399-C0603X560J5HACAUTOCT-ND
|
DigiKey | CAP CER 0603 56PF 50V ULTRA STAB Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31420 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
80-C0603X560J5HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF 0603 X8R 5% AEC-Q200 RoHS: Compliant | 1942 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
C0603X560J5HACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 56pF 0603 X8R 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0149 / $0.0238 | Buy Now |
DISTI #
4227792
|
element14 Asia-Pacific | CAPACITOR, 56PF, X8R, 50V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3970 |
|
$0.0222 / $0.0636 | Buy Now |
DISTI #
4227792
|
Farnell | CAPACITOR, 56PF, X8R, 50V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 3 Days Container: Cut Tape | 3970 |
|
$0.0205 / $0.0691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X560J5HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X560J5HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |