C0603X5R0J153KT00NN
TDK Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP

Overview of C0603X5R0J153KT00NN by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X5R0J153KT00NN by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   14497
RFQ

CAD Models for C0603X5R0J153KT00NN by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603X5R0J153KT00NN by TDK Corporation

C0603X5R0J153KT00NN
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
, 0201
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0603X5R0J153KT00NN
    TDK Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP
    VS

Alternate Parts for C0603X5R0J153KT00NN

This table gives cross-reference parts and alternative options found for C0603X5R0J153KT00NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R0J153KT00NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603X5R0J153KT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation C0603X5R0J153KT00NN vs C0603X5R0J153KT
NMC0201X5R153K6.3TRPF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT NIC Components Corp C0603X5R0J153KT00NN vs NMC0201X5R153K6.3TRPF
CM03X5R153K06AN Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, KYOCERA Corporation C0603X5R0J153KT00NN vs CM03X5R153K06AN
GMC02X5R153K6R3NTDLF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, Cal-Chip Electronics C0603X5R0J153KT00NN vs GMC02X5R153K6R3NTDLF
MA0201XF153K6R3 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, MERITEK Electronics Corporation C0603X5R0J153KT00NN vs MA0201XF153K6R3
GRM033R60J153KE01F Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0603X5R0J153KT00NN vs GRM033R60J153KE01F
0201X5R153K6.3V Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, Synton-Tech Corp C0603X5R0J153KT00NN vs 0201X5R153K6.3V
C0603X5R0J153K030BA Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT TDK Corporation C0603X5R0J153KT00NN vs C0603X5R0J153K030BA
AU016D153KA72A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, Kyocera AVX Components C0603X5R0J153KT00NN vs AU016D153KA72A
C0603X5R153KCTS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP Darfon Corporation C0603X5R0J153KT00NN vs C0603X5R153KCTS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X5R0J153KT00NN by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X5R0J153KT00NN by TDK Corporation

Select Manufacturer
Which Manufacturer of C0603X5R0J153KT00NN would you like to use for your alert(s)?
  • Please alert me when C0603X5R0J153KT00NN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X5R0J153KT00NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X5R0J153KT00NN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X5R0J153KT00NN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X5R0J153KT00NN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X5R0J153KT00NN by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: