Part Details for C0603X5R0J473KT00NN by TDK Corporation
Overview of C0603X5R0J473KT00NN by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X5R0J473KT00NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 72000 |
|
RFQ |
Part Details for C0603X5R0J473KT00NN
C0603X5R0J473KT00NN CAD Models
C0603X5R0J473KT00NN Part Data Attributes
|
C0603X5R0J473KT00NN
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X5R0J473KT00NN
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603X5R0J473KT00NN
This table gives cross-reference parts and alternative options found for C0603X5R0J473KT00NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R0J473KT00NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK063BJ473KP-W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, LEAD FREE | TAIYO YUDEN | C0603X5R0J473KT00NN vs JMK063BJ473KP-W |
CL03A473KQ3NNNG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | C0603X5R0J473KT00NN vs CL03A473KQ3NNNG |
CC0201KKX5R5BB473 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X5R0J473KT00NN vs CC0201KKX5R5BB473 |
CL03A473KQ3NNNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | C0603X5R0J473KT00NN vs CL03A473KQ3NNNL |
CL03A473KQ3NNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Samsung Electro-Mechanics | C0603X5R0J473KT00NN vs CL03A473KQ3NNNP |
C0603X5R0J473K | Ceramic Capacitor, Ceramic | TDK Corporation | C0603X5R0J473KT00NN vs C0603X5R0J473K |
CC0201KCX5R5BB473 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X5R0J473KT00NN vs CC0201KCX5R5BB473 |
C0201X473K6R3NV | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, LEAD FREE | Hitano Enterprise Corp | C0603X5R0J473KT00NN vs C0201X473K6R3NV |
C0201X5R473K6R3NTA | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP | Eyang Technology Development Co Ltd | C0603X5R0J473KT00NN vs C0201X5R473K6R3NTA |
CC0201KFX5R5BB473 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | C0603X5R0J473KT00NN vs CC0201KFX5R5BB473 |