Part Details for C0603X5R160-225MNP by VENKEL LTD
Overview of C0603X5R160-225MNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X5R160-225MNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X5R160-225MNPTR-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
175300 In Stock |
|
$0.0127 | Buy Now |
|
NexGen Digital | 86 |
|
RFQ | ||
|
Venkel Ltd. | Chip Capacitor, 0603, X5R, 16V, 2.2uF, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 193100 |
|
Buy Now |
Part Details for C0603X5R160-225MNP
C0603X5R160-225MNP CAD Models
C0603X5R160-225MNP Part Data Attributes
|
C0603X5R160-225MNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X5R160-225MNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X5R160-225MNP
This table gives cross-reference parts and alternative options found for C0603X5R160-225MNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R160-225MNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT03YD225MAT4X | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Kyocera AVX Components | C0603X5R160-225MNP vs LT03YD225MAT4X |
C0603X5R160-225MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X5R160-225MNP vs C0603X5R160-225MPE |
C0603X5R160-225MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X5R160-225MNP vs C0603X5R160-225MPU |
C0603X5R160-225MGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X5R160-225MNP vs C0603X5R160-225MGE |