-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9878
|
Newark | Cap, 0.1Uf, 25V, Mlcc, 0201, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Tdk C0603X5R1E104K030BB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 338671 |
|
$0.0110 | Buy Now |
DISTI #
29X4764
|
Newark | Mlcc,0201,x5R,25V,0.1Μf,0.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk C0603X5R1E104K030BB Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-13671-1-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0201 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1637596 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
C0603X5R1E104K030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: C0603X5R1E104K030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days Container: Reel | 195000 |
|
$0.0091 / $0.0100 | Buy Now |
DISTI #
C0603X5R1E104K030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: C0603X5R1E104K030B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0075 / $0.0088 | Buy Now |
DISTI #
78Y9878
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X5R, 0201 [0603 Metric] - Product that comes on tape, but is not reeled (Alt: 78Y9878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 190569 Partner Stock |
|
$0.0230 / $0.0980 | Buy Now |
DISTI #
810-C0603X5R1E104KBB
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.1uF 10% X5R 0.3mm RoHS: Compliant | 1507888 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06578751
|
Arrow Electronics | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0201 85°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2146 Container: Cut Strips | Americas - 50 |
|
$0.0177 / $0.0755 | Buy Now |
|
Future Electronics | C Series 0201 0.1 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0070 / $0.0079 | Buy Now |
DISTI #
76460566
|
Verical | Cap Ceramic 0.1uF 25V X5R 10% Pad SMD 0201 85°C T/R Min Qty: 4546 Package Multiple: 1 | Americas - 190569 |
|
$0.0145 / $0.0156 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X5R1E104K030BB
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X5R1E104K030BB
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603X5R1E104K030BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R1E104K030BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST063AB5104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | C0603X5R1E104K030BB vs MSAST063AB5104KFNA01 |