There are no models available for this part yet.
Overview of C0603X5R250-104KNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X5R250-104KNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C0603X5R250-104KNETR-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11736625 In Stock |
|
$0.0036 | Buy Now | |
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.1UF, SURFACE MOUNT, 0603 | 12000 |
|
$0.0075 / $0.0400 | Buy Now | ||
DISTI #
C0603X5R250-104KNE
|
Venkel Ltd. | Chip Capacitor, 0603, X5R, 25V, 0.1uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 11938394 |
|
Buy Now |
CAD Models for C0603X5R250-104KNE by VENKEL LTD
Part Data Attributes for C0603X5R250-104KNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for C0603X5R250-104KNE
This table gives cross-reference parts and alternative options found for C0603X5R250-104KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R250-104KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R14X104KV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | C0603X5R250-104KNE vs 250R14X104KV4E |
TMK107BJ104KA-B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | C0603X5R250-104KNE vs TMK107BJ104KA-B |
NMC0603X5R104K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X5R250-104KNE vs NMC0603X5R104K25TRP |
B37631K0104K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | C0603X5R250-104KNE vs B37631K0104K060 |
LD033D104KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104KNE vs LD033D104KAX9A |
VJ0603G104KLXAB68 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | Vishay Vitramon | C0603X5R250-104KNE vs VJ0603G104KLXAB68 |
LD033D104KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104KNE vs LD033D104KAX2A |
VJ0603G104KFXAB2L | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Vitramon | C0603X5R250-104KNE vs VJ0603G104KFXAB2L |
NMC0603X5R104K25TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X5R250-104KNE vs NMC0603X5R104K25TRP10 |
LD033DK104AB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104KNE vs LD033DK104AB9A |