Part Details for C0603X5R250-104MNE by VENKEL LTD
Overview of C0603X5R250-104MNE by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X5R250-104MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X5R250-104MNETR-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11934916 In Stock |
|
$0.0036 | Buy Now |
|
Bristol Electronics | 10760 |
|
RFQ | ||
DISTI #
C0603X5R250-104MNE
|
Venkel Ltd. | Chip Capacitor, 0603, X5R, 25V, 0.1uF, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 11934916 |
|
Buy Now |
Part Details for C0603X5R250-104MNE
C0603X5R250-104MNE CAD Models
C0603X5R250-104MNE Part Data Attributes
|
C0603X5R250-104MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X5R250-104MNE
VENKEL LTD
C0603X5R250-104MNE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603X5R250-104MNE
This table gives cross-reference parts and alternative options found for C0603X5R250-104MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R250-104MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD033DM104AB2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104MNE vs LD033DM104AB2A |
LD033D104MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104MNE vs LD033D104MAX9A |
LD033DM104AX9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104MNE vs LD033DM104AX9A |
TMK107BJ104MA-T | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | C0603X5R250-104MNE vs TMK107BJ104MA-T |
C1608X5R1E104MB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TDK Corporation | C0603X5R250-104MNE vs C1608X5R1E104MB |
LD033D104MAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104MNE vs LD033D104MAX4A |
250R14X104MV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Johanson Dielectrics Inc | C0603X5R250-104MNE vs 250R14X104MV4E |
NMC0603X5R104M25TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, LEAD FREE | NIC Components Corp | C0603X5R250-104MNE vs NMC0603X5R104M25TRP10F |
LD033D104MAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R250-104MNE vs LD033D104MAX2A |
NMC0603X5R104M25TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X5R, 0.1uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X5R250-104MNE vs NMC0603X5R104M25TRP10 |