Part Details for C0603X5R6R3-334MNP by VENKEL LTD
Overview of C0603X5R6R3-334MNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X5R6R3-334MNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X5R6R3-334MNPTR-ND
|
DigiKey | CAP CER 0.33UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
37875 In Stock |
|
$0.0104 | Buy Now |
DISTI #
C0603X5R6R3-334MNP
|
Venkel Ltd. | Chip Capacitor, 0603, X5R, 6.3V, 0.33uF, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 32000 |
|
Buy Now |
Part Details for C0603X5R6R3-334MNP
C0603X5R6R3-334MNP CAD Models
C0603X5R6R3-334MNP Part Data Attributes
|
C0603X5R6R3-334MNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X5R6R3-334MNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.016 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603X5R6R3-334MNP
This table gives cross-reference parts and alternative options found for C0603X5R6R3-334MNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R6R3-334MNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X5R334M6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X5R6R3-334MNP vs NMC0603X5R334M6.3TRPLPF |
C0603X5R6R3-334MPD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X5R6R3-334MNP vs C0603X5R6R3-334MPD |
CE0603-334-M006XBW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | RCD Components Inc | C0603X5R6R3-334MNP vs CE0603-334-M006XBW |
KGM15BR50J334MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R6R3-334MNP vs KGM15BR50J334MT |
C0603X5R6R3-334MSNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X5R6R3-334MNP vs C0603X5R6R3-334MSNP |
CE0603-334-M006XTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | RCD Components Inc | C0603X5R6R3-334MNP vs CE0603-334-M006XTS |
NMC0603X5R334M6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X5R6R3-334MNP vs NMC0603X5R334M6.3TRPF |
C0603X5R6R3-334MPR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | VENKEL LTD | C0603X5R6R3-334MNP vs C0603X5R6R3-334MPR |
NMC0603X5R334M6.3TRPLP3KF | Ceramic Capacitor, Ceramic, | NIC Components Corp | C0603X5R6R3-334MNP vs NMC0603X5R334M6.3TRPLP3KF |
NMC0603X5R334M6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0603, | NIC Components Corp | C0603X5R6R3-334MNP vs NMC0603X5R334M6.3TRP3KF |