C0603X5R6R3-474KNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP

Overview of C0603X5R6R3-474KNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603X5R6R3-474KNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0603X5R6R3-474KNPTR-ND
DigiKey CAP CER 0.47UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 931470
In Stock
  • 4,000 $0.0094
$0.0094 Buy Now
DISTI # C0603X5R6R3-474KNP
Venkel Ltd. Chip Capacitor, 0603, X5R, 6.3V, 0.47uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 919200
Buy Now

CAD Models for C0603X5R6R3-474KNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603X5R6R3-474KNP by VENKEL LTD

C0603X5R6R3-474KNP
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.016 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.813 mm
Want to compare parts?
  1. C0603X5R6R3-474KNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for C0603X5R6R3-474KNP

This table gives cross-reference parts and alternative options found for C0603X5R6R3-474KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R6R3-474KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE0603-474-K006XBS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, RCD Components Inc C0603X5R6R3-474KNP vs CE0603-474-K006XBS
C0603X5R6R3-474KGR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, VENKEL LTD C0603X5R6R3-474KNP vs C0603X5R6R3-474KGR
C0603X5R6R3-474KPR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, VENKEL LTD C0603X5R6R3-474KNP vs C0603X5R6R3-474KPR
C0603X5R6R3-474KPBD Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, VENKEL LTD C0603X5R6R3-474KNP vs C0603X5R6R3-474KPBD
NMC0603X5R474K6.3TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp C0603X5R6R3-474KNP vs NMC0603X5R474K6.3TRPLPF
NMC0603X5R474K6.3TRPF Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT NIC Components Corp C0603X5R6R3-474KNP vs NMC0603X5R474K6.3TRPF
C0603X5R6R3-474KSNP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, VENKEL LTD C0603X5R6R3-474KNP vs C0603X5R6R3-474KSNP
C0603X5R6R3-474KPP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, VENKEL LTD C0603X5R6R3-474KNP vs C0603X5R6R3-474KPP
C0603X5R6R3-474KPBR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, VENKEL LTD C0603X5R6R3-474KNP vs C0603X5R6R3-474KPBR
VJ0603G474KXYCW1BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies C0603X5R6R3-474KNP vs VJ0603G474KXYCW1BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603X5R6R3-474KNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603X5R6R3-474KNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603X5R6R3-474KNP would you like to use for your alert(s)?
  • Please alert me when C0603X5R6R3-474KNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603X5R6R3-474KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603X5R6R3-474KNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603X5R6R3-474KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603X5R6R3-474KNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603X5R6R3-474KNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: