-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X5R6R3-476MNETR-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0603 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
106570 In Stock |
|
$0.1389 | Buy Now |
|
Bristol Electronics | 3946 |
|
RFQ | ||
DISTI #
C0603X5R6R3-476MNE
|
Venkel Ltd. | Chip Capacitor, 0603, X5R, 6.3V, 47uF, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 104000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X5R6R3-476MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X5R6R3-476MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X5R6R3-476MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X5R6R3-476MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06036D476MAT4A | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R6R3-476MNE vs 06036D476MAT4A |
KGM15CR50J476MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X5R6R3-476MNE vs KGM15CR50J476MT |
C0603X5R6R3-476MPBP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X5R6R3-476MNE vs C0603X5R6R3-476MPBP |
C0603X5R6R3-476MNP | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | C0603X5R6R3-476MNE vs C0603X5R6R3-476MNP |
C0603X5R6R3-476MPBE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X5R6R3-476MNE vs C0603X5R6R3-476MPBE |
C0603X5R6R3-476MPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X5R6R3-476MNE vs C0603X5R6R3-476MPD |
C0603X5R6R3-476MGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X5R6R3-476MNE vs C0603X5R6R3-476MGP |
GMC10X5R476M6R3NTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | C0603X5R6R3-476MNE vs GMC10X5R476M6R3NTD |
ZRB18AR60J476ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C0603X5R6R3-476MNE vs ZRB18AR60J476ME01L |
C0603X5R6R3-476MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X5R6R3-476MNE vs C0603X5R6R3-476MNU |