Part Details for C0603X7R100-103KPE by VENKEL LTD
Overview of C0603X7R100-103KPE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R100-103KPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 10V, 0.01uF, �10%, Pd RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603X7R100-103KPE
C0603X7R100-103KPE CAD Models
C0603X7R100-103KPE Part Data Attributes:
|
C0603X7R100-103KPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R100-103KPE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R100-103KPE
This table gives cross-reference parts and alternative options found for C0603X7R100-103KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R100-103KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R100-103KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R100-103KPE vs C0603X7R100-103KGU |
C0603X7R100-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R100-103KPE vs C0603X7R100-103KPU |
C0603X7R100-103KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R100-103KPE vs C0603X7R100-103KGE |
NMC0603X7R103K10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X7R100-103KPE vs NMC0603X7R103K10TRP |
NMC0603X7R103K10TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 10V, X7R, 0.01uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | C0603X7R100-103KPE vs NMC0603X7R103K10TRPLP |