Part Details for C0603X7R100-106KNP by VENKEL LTD
Overview of C0603X7R100-106KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R100-106KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R100-106KNPTR-ND
|
DigiKey | Chip Capacitor,0603,X7R,10V,10uF Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
129850 In Stock |
|
$0.0833 | Buy Now |
DISTI #
C0603X7R100-106KNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 10V, 10uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 122000 |
|
Buy Now |