Part Details for C0603X7R160-392KNE by VENKEL LTD
Overview of C0603X7R160-392KNE by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R160-392KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R160-392KNETR-ND
|
DigiKey | CAP CER 3900PF 16V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0058 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
C0603X7R160-392KNE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 16V, 3900pF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 4000 |
|
Buy Now |
Part Details for C0603X7R160-392KNE
C0603X7R160-392KNE CAD Models
C0603X7R160-392KNE Part Data Attributes
|
C0603X7R160-392KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-392KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-392KNE
This table gives cross-reference parts and alternative options found for C0603X7R160-392KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-392KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S311P838ABX392K6R2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-392KNE vs S311P838ABX392K6R2 |
M3253503E2Y392KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-392KNE vs M3253503E2Y392KRTB |
S311P838ABX392K6R1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-392KNE vs S311P838ABX392K6R1 |
300904102392KX | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-392KNE vs 300904102392KX |
C0603X7R160-392KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-392KNE vs C0603X7R160-392KNP |
MA0603XR392K160 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | MERITEK Electronics Corporation | C0603X7R160-392KNE vs MA0603XR392K160 |
NMC0603X7R392K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | NIC Components Corp | C0603X7R160-392KNE vs NMC0603X7R392K16TRP3KF |
M3253503E2Y392KVMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-392KNE vs M3253503E2Y392KVMB |
M3253503E2Y392KRTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-392KNE vs M3253503E2Y392KRTB |
C0603X7R160-392KGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, | VENKEL LTD | C0603X7R160-392KNE vs C0603X7R160-392KGR |