Part Details for C0603X7R160-393MNE by VENKEL LTD
Overview of C0603X7R160-393MNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R160-393MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X7R160-393MNE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 16V, 0.039uF, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 3020 |
|
Buy Now |
Part Details for C0603X7R160-393MNE
C0603X7R160-393MNE CAD Models
C0603X7R160-393MNE Part Data Attributes
|
C0603X7R160-393MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-393MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-393MNE
This table gives cross-reference parts and alternative options found for C0603X7R160-393MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-393MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R393M16TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | NIC Components Corp | C0603X7R160-393MNE vs NMC0603X7R393M16TRPLP |
300904102393MX | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-393MNE vs 300904102393MX |
M3253503E2Y393MGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-393MNE vs M3253503E2Y393MGMB |
M3253503E2Y393MRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-393MNE vs M3253503E2Y393MRTB |
C0603X7R160-393MNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-393MNE vs C0603X7R160-393MNP |
NMC0603X7R393M16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | NIC Components Corp | C0603X7R160-393MNE vs NMC0603X7R393M16TRPLP3KF |
C0603X7R160-393MPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | VENKEL LTD | C0603X7R160-393MNE vs C0603X7R160-393MPP |
C0603X7R160-393MNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-393MNE vs C0603X7R160-393MNR |
C0603X7R160-393MGR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | VENKEL LTD | C0603X7R160-393MNE vs C0603X7R160-393MGR |
NMC0603X7R393M16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0603, | NIC Components Corp | C0603X7R160-393MNE vs NMC0603X7R393M16TRP3KF |