There are no models available for this part yet.
Overview of C0603X7R160-473JNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X7R160-473JNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R160-473JNETR-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
35095 In Stock |
|
$0.0063 | Buy Now | |
DISTI #
C0603X7R160-473JNE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 16V, 0.047uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 31200 |
|
Buy Now |
CAD Models for C0603X7R160-473JNE by VENKEL LTD
Part Data Attributes for C0603X7R160-473JNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.97 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X7R160-473JNE
This table gives cross-reference parts and alternative options found for C0603X7R160-473JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-473JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0603-473-J016RTQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | RCD Components Inc | C0603X7R160-473JNE vs CE0603-473-J016RTQ |
M3253503E2Y473JRTB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-473JNE vs M3253503E2Y473JRTB |
NMC0603X7R473J16TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | NIC Components Corp | C0603X7R160-473JNE vs NMC0603X7R473J16TRPLP3K |
C0603X7R160-473JPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-473JNE vs C0603X7R160-473JPBE |
M3253503E2Y473JRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-473JNE vs M3253503E2Y473JRMB |
CNC14C47NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R160-473JNE vs CNC14C47NF5%16V |
M3253503E2Y473JRMB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-473JNE vs M3253503E2Y473JRMB |
CNC14HF47NF5%16V | Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R160-473JNE vs CNC14HF47NF5%16V |
S311P838ABX473J6R2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-473JNE vs S311P838ABX473J6R2 |
C0603X7R160-473JPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, | VENKEL LTD | C0603X7R160-473JNE vs C0603X7R160-473JPBR |