Part Details for C0603X7R160-473KPBE by VENKEL LTD
Overview of C0603X7R160-473KPBE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R160-473KPBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X7R160-473KPBE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 16V, 0.047uF, �10%, Pb RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603X7R160-473KPBE
C0603X7R160-473KPBE CAD Models
C0603X7R160-473KPBE Part Data Attributes
|
C0603X7R160-473KPBE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-473KPBE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-473KPBE
This table gives cross-reference parts and alternative options found for C0603X7R160-473KPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-473KPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R473K16TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603X7R160-473KPBE vs NMC0603X7R473K16TRPLPF |
C0603X7R160-473KNU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-473KPBE vs C0603X7R160-473KNU |
CNC14YGW47NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R160-473KPBE vs CNC14YGW47NF10%16V |
C0603X7R160-473KSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | C0603X7R160-473KPBE vs C0603X7R160-473KSNR |
CNC14WM47NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.047uF, 0603, | EXXELIA Group | C0603X7R160-473KPBE vs CNC14WM47NF10%16V |
NMC0603X7R473K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | NIC Components Corp | C0603X7R160-473KPBE vs NMC0603X7R473K16TRP3KF |
C0603X7R160-473KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-473KPBE vs C0603X7R160-473KPU |
M3253503E2Y473KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-473KPBE vs M3253503E2Y473KZTB |
M3253503E2Y473KZMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-473KPBE vs M3253503E2Y473KZMB |
S311P838ABX473K6R2 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R160-473KPBE vs S311P838ABX473K6R2 |