Part Details for C0603X7R160-682KNE by VENKEL LTD
Overview of C0603X7R160-682KNE by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R160-682KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R160-682KNETR-ND
|
DigiKey | CAP CER 6800PF 16V X7R 0603 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | 2666 |
|
$0.0081 / $0.0810 | Buy Now | |
DISTI #
C0603X7R160-682KNE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 16V, 6800pF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603X7R160-682KNE
C0603X7R160-682KNE CAD Models
C0603X7R160-682KNE Part Data Attributes
|
C0603X7R160-682KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R160-682KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R160-682KNE
This table gives cross-reference parts and alternative options found for C0603X7R160-682KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R160-682KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0603X7R682K16TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | NIC Components Corp | C0603X7R160-682KNE vs NMC0603X7R682K16TRPLP3KF |
M3253503E2Y682KVTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-682KNE vs M3253503E2Y682KVTB |
C0603X7R160-682KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R160-682KNE vs C0603X7R160-682KGU |
C0603X7R160-682KNP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-682KNE vs C0603X7R160-682KNP |
M3253503E2Y682KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R160-682KNE vs M3253503E2Y682KGTB |
C0603X7R160-682KGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | VENKEL LTD | C0603X7R160-682KNE vs C0603X7R160-682KGD |
NMC0603X7R682K16TRP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | NIC Components Corp | C0603X7R160-682KNE vs NMC0603X7R682K16TRP |
C0603X7R160-682KPBU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R160-682KNE vs C0603X7R160-682KPBU |
NMC0603X7R682K16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0603, | NIC Components Corp | C0603X7R160-682KNE vs NMC0603X7R682K16TRP3KF |
C0603X7R160-682KND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R160-682KNE vs C0603X7R160-682KND |