-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R250-104KNETR-ND
|
DigiKey | CAP CER 0.1UF 25V X7R 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12054246 In Stock |
|
$0.0036 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | 643 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 | 3200 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0603 | 514 |
|
$0.1800 / $0.6000 | Buy Now |
DISTI #
C0603X7R250-104KNE
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 25V, 0.1uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 13187140 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X7R250-104KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R250-104KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Venkel | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603X7R250-104KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-104KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R250-104KNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R250-104KNE vs C0603X7R250-104KNR |
NMC0603X7R104K25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | NIC Components Corp | C0603X7R250-104KNE vs NMC0603X7R104K25TRP3KF |
M3253503E2Z104KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-104KNE vs M3253503E2Z104KGMB |
CE0603-104-K025RBQ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | RCD Components Inc | C0603X7R250-104KNE vs CE0603-104-K025RBQ |
M3253503E2Z104KRMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-104KNE vs M3253503E2Z104KRMB |
C0603X7R250-104KSNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R250-104KNE vs C0603X7R250-104KSNP |
MA0603XR-104K-250G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Prosperity Dielectrics Co Ltd | C0603X7R250-104KNE vs MA0603XR-104K-250G |
C0603X7R250-104KGE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | C0603X7R250-104KNE vs C0603X7R250-104KGE |
M3253503E2Z104KZTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-104KNE vs M3253503E2Z104KZTB |
C0603X7R250-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-104KNE vs C0603X7R250-104KPU |