There are no models available for this part yet.
Overview of C0603X7R250-123KNP by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603X7R250-123KNP by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603X7R250-123KNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 25V, 0.012uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C0603X7R250-123KNP by VENKEL LTD
Part Data Attributes for C0603X7R250-123KNP by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.97 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603X7R250-123KNP
This table gives cross-reference parts and alternative options found for C0603X7R250-123KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-123KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14HW12NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.012uF, 0603, | EXXELIA Group | C0603X7R250-123KNP vs CNC14HW12NF10%25V |
NMC0603X7R123K25TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | NIC Components Corp | C0603X7R250-123KNP vs NMC0603X7R123K25TRPLP3K |
CNC14YGWF12NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.012uF, 0603, | EXXELIA Group | C0603X7R250-123KNP vs CNC14YGWF12NF10%25V |
NMC0603X7R123K25TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | NIC Components Corp | C0603X7R250-123KNP vs NMC0603X7R123K25TRP3K |
C0603X7R250-123KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-123KNP vs C0603X7R250-123KPU |
C0603X7R250-123KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0603, | VENKEL LTD | C0603X7R250-123KNP vs C0603X7R250-123KGP |
M3253503E2Z123KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-123KNP vs M3253503E2Z123KGMB |
M3253503E2Z123KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-123KNP vs M3253503E2Z123KRTB |
CNC14YCW12NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.012uF, 0603, | EXXELIA Group | C0603X7R250-123KNP vs CNC14YCW12NF10%25V |
CNC14YC12NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.012uF, 0603, | EXXELIA Group | C0603X7R250-123KNP vs CNC14YC12NF10%25V |