Part Details for C0603X7R250-224KNP by VENKEL LTD
Overview of C0603X7R250-224KNP by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R250-224KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R250-224KNPTR-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
271547 In Stock |
|
$0.0075 | Buy Now |
DISTI #
SMC-C0603X7R250-224KNP
|
Sensible Micro Corporation | Cap 0603 0.22Uf 25V 10% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1236 Container: Tape & Reel | 4000 |
|
RFQ | |
DISTI #
C0603X7R250-224KNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 25V, 0.22uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 267219 |
|
Buy Now |
Part Details for C0603X7R250-224KNP
C0603X7R250-224KNP CAD Models
C0603X7R250-224KNP Part Data Attributes
|
C0603X7R250-224KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R250-224KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R250-224KNP
This table gives cross-reference parts and alternative options found for C0603X7R250-224KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-224KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAF15BR71E224KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R250-224KNP vs KAF15BR71E224KT |
C0603X7R250-224KPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | C0603X7R250-224KNP vs C0603X7R250-224KPD |
C0603X7R250-224KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-224KNP vs C0603X7R250-224KPU |
NMC0603X7R224K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | NIC Components Corp | C0603X7R250-224KNP vs NMC0603X7R224K25TRPLPF |
KGM15BR71E224KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R250-224KNP vs KGM15BR71E224KM |
C0603X7R250-224KPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R250-224KNP vs C0603X7R250-224KPBE |
C0603X7R250-224KNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R250-224KNP vs C0603X7R250-224KNE |
C0603X7R250-224KND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R250-224KNP vs C0603X7R250-224KND |
GMG10X7R224K25NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603X7R250-224KNP vs GMG10X7R224K25NT-15 |
C0603X7R250-224KGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | C0603X7R250-224KNP vs C0603X7R250-224KGR |