Part Details for C0603X7R250-273JNP by VENKEL LTD
Overview of C0603X7R250-273JNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R250-273JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X7R250-273JNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 25V, 0.027uF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603X7R250-273JNP
C0603X7R250-273JNP CAD Models
C0603X7R250-273JNP Part Data Attributes
|
C0603X7R250-273JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R250-273JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R250-273JNP
This table gives cross-reference parts and alternative options found for C0603X7R250-273JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-273JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
06033C273JER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R250-273JNP vs 06033C273JER6C3 |
C0603X7R250-273JPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | VENKEL LTD | C0603X7R250-273JNP vs C0603X7R250-273JPP |
C0603X7R250-273JSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | VENKEL LTD | C0603X7R250-273JNP vs C0603X7R250-273JSND |
C0603X7R250-273JPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | VENKEL LTD | C0603X7R250-273JNP vs C0603X7R250-273JPD |
06033C273JER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R250-273JNP vs 06033C273JER6C0 |
CNC14H27NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603, | EXXELIA Group | C0603X7R250-273JNP vs CNC14H27NF5%25V |
CNC14CW27NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603, | EXXELIA Group | C0603X7R250-273JNP vs CNC14CW27NF5%25V |
C0603X7R250-273JPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | VENKEL LTD | C0603X7R250-273JNP vs C0603X7R250-273JPBD |
CNC14EW27NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603, | EXXELIA Group | C0603X7R250-273JNP vs CNC14EW27NF5%25V |
CNC14GWF27NF5%25V | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, 0.027uF, 0603, | EXXELIA Group | C0603X7R250-273JNP vs CNC14GWF27NF5%25V |