Part Details for C0603X7R500-103MPP by VENKEL LTD
Overview of C0603X7R500-103MPP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R500-103MPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X7R500-103MPP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 50V, 0.01uF, �20%, Pd RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603X7R500-103MPP
C0603X7R500-103MPP CAD Models
C0603X7R500-103MPP Part Data Attributes
|
C0603X7R500-103MPP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-103MPP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-103MPP
This table gives cross-reference parts and alternative options found for C0603X7R500-103MPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-103MPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-103MGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | VENKEL LTD | C0603X7R500-103MPP vs C0603X7R500-103MGD |
CG0603X7R103MP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Quantic UTC | C0603X7R500-103MPP vs CG0603X7R103MP |
CE0603-103-M050RTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | RCD Components Inc | C0603X7R500-103MPP vs CE0603-103-M050RTS |
06035C103MER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R500-103MPP vs 06035C103MER6B3 |
CNC14YC10NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R500-103MPP vs CNC14YC10NF20%50V |
CNC14CF10NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R500-103MPP vs CNC14CF10NF20%50V |
CNC14GWF10NF20%50V | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R500-103MPP vs CNC14GWF10NF20%50V |
MA0603XR-103M-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | Prosperity Dielectrics Co Ltd | C0603X7R500-103MPP vs MA0603XR-103M-500G |
M3253503E2A103MRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603X7R500-103MPP vs M3253503E2A103MRMB |
06035C103MER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R500-103MPP vs 06035C103MER6B1 |