Part Details for C0603X7R500-121JNP by VENKEL LTD
Overview of C0603X7R500-121JNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R500-121JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X7R500-121JNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 50V, 120pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603X7R500-121JNP
C0603X7R500-121JNP CAD Models
C0603X7R500-121JNP Part Data Attributes
|
C0603X7R500-121JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-121JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-121JNP
This table gives cross-reference parts and alternative options found for C0603X7R500-121JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-121JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-121JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-121JNP vs C0603X7R500-121JPE |
CNC14YCW120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JNP vs CNC14YCW120PF5%50V |
CNC14GWF120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JNP vs CNC14GWF120PF5%50V |
C0603X7R500-121JPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | VENKEL LTD | C0603X7R500-121JNP vs C0603X7R500-121JPR |
CNC14CF120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JNP vs CNC14CF120PF5%50V |
CNC14C120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JNP vs CNC14C120PF5%50V |
C0603X7R500-121JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R500-121JNP vs C0603X7R500-121JPBE |
MA0603XR-121J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0603, | Prosperity Dielectrics Co Ltd | C0603X7R500-121JNP vs MA0603XR-121J-500G |
CNC14E120PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, 0603, | EXXELIA Group | C0603X7R500-121JNP vs CNC14E120PF5%50V |
C0603X7R500-121JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-121JNP vs C0603X7R500-121JPU |