Part Details for C0603X7R500-561JNP by VENKEL LTD
Overview of C0603X7R500-561JNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R500-561JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R500-561JNPTR-ND
|
DigiKey | CAP CER 560PF 50V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0187 | Buy Now |
DISTI #
C0603X7R500-561JNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 50V, 560pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 16000 |
|
Buy Now |
Part Details for C0603X7R500-561JNP
C0603X7R500-561JNP CAD Models
C0603X7R500-561JNP Part Data Attributes
|
C0603X7R500-561JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R500-561JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R500-561JNP
This table gives cross-reference parts and alternative options found for C0603X7R500-561JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R500-561JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X7R500-561JPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | VENKEL LTD | C0603X7R500-561JNP vs C0603X7R500-561JPP |
CNC14CWF560PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561JNP vs CNC14CWF560PF5%50V |
CG0603X7R561JP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | Quantic UTC | C0603X7R500-561JNP vs CG0603X7R561JP |
CNC14EWF560PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561JNP vs CNC14EWF560PF5%50V |
C0603X7R500-561JPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, | VENKEL LTD | C0603X7R500-561JNP vs C0603X7R500-561JPBR |
C0603X7R500-561JPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00056uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X7R500-561JNP vs C0603X7R500-561JPBE |
NMC0603X7R561J50TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00056uF, 0603, | NIC Components Corp | C0603X7R500-561JNP vs NMC0603X7R561J50TRPLP3KF |
CNC14W560PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561JNP vs CNC14W560PF5%50V |
C0603X7R500-561JPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R500-561JNP vs C0603X7R500-561JPE |
CNC14F560PF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 0.00056uF, 0603, | EXXELIA Group | C0603X7R500-561JNP vs CNC14F560PF5%50V |