-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603X822F5JACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ± 1%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X822F5JACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4494 / $0.5093 | Buy Now |
DISTI #
80-C0603X822F5J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF U2J 0603 1% Flex Soft RoHS: Compliant | 5033 |
|
$0.3800 / $0.9300 | Buy Now |
DISTI #
V79:2366_22829199
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V U2J 1% Pad SMD 0603 Flexible Termination 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1638 | Americas - 915 |
|
$0.2521 | Buy Now |
DISTI #
V72:2272_16979678
|
Arrow Electronics | Cap Ceramic 0.0082uF 50V U2J 1% Pad SMD 0603 Flexible Termination 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1638 Container: Cut Strips | Americas - 22 |
|
$0.2546 / $0.2582 | Buy Now |
DISTI #
31341457
|
Verical | Cap Ceramic 0.0082uF 50V U2J 1% Pad SMD 0603 Flexible Termination 125°C T/R Min Qty: 23 Package Multiple: 1 Date Code: 1638 | Americas - 915 |
|
$0.2521 | Buy Now |
DISTI #
25816385
|
Verical | Cap Ceramic 0.0082uF 50V U2J 1% Pad SMD 0603 Flexible Termination 125°C T/R Min Qty: 22 Package Multiple: 1 Date Code: 1638 | Americas - 22 |
|
$0.2546 | Buy Now |
DISTI #
C0603X822F5JACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF U2J 0603 1% Flex Soft RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3750 | Buy Now |
DISTI #
C0603X822F5JACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ± 1%, U2J (N750), 0603 [1608 Metric] - Tape and Reel (Alt: C0603X822F5JACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4494 / $0.5093 | Buy Now |
DISTI #
C0603X822F5JAC
|
TME | Capacitor: ceramic, MLCC, 8.2nF, 50V, U2J, ±1%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.4355 | RFQ |
DISTI #
2579120
|
Farnell | CAP, 8200PF, 50V, 1%, U2J, 0603 RoHS: Compliant Min Qty: 4000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.4516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603X822F5JACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X822F5JACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0082uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |