There are no models available for this part yet.
Overview of C0603Y5V160-473ZNP by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603Y5V160-473ZNP by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C0603Y5V160-473ZNPTR-ND
|
DigiKey | CAP CER 0.047UF 16V Y5V 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
126955 In Stock |
|
$0.0055 | Buy Now | |
DISTI #
C0603Y5V160-473ZNP
|
Venkel Ltd. | Chip Capacitor, 0603, Y5V, 16V, 0.047uF, +80-20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 125939 |
|
Buy Now |
CAD Models for C0603Y5V160-473ZNP by VENKEL LTD
Part Data Attributes for C0603Y5V160-473ZNP by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.97 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603Y5V160-473ZNP
This table gives cross-reference parts and alternative options found for C0603Y5V160-473ZNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V160-473ZNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V160-473ZPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZPU |
C0603Y5V160-473ZGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZGD |
C0603Y5V160-473ZPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZPBR |
C0603Y5V160-473ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZGU |
C0603Y5V160-473ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZPE |
GMC10Y5V473Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0603Y5V160-473ZNP vs GMC10Y5V473Z16NTD |
C0603Y5V160-473ZNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZNR |
NMC0603Y5V473Z16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | C0603Y5V160-473ZNP vs NMC0603Y5V473Z16TRPF |
C0603Y5V160-473ZND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZND |
C0603Y5V160-473ZGP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | C0603Y5V160-473ZNP vs C0603Y5V160-473ZGP |