Part Details for C0603Z5U500-333MPE by VENKEL LTD
Overview of C0603Z5U500-333MPE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603Z5U500-333MPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603Z5U500-333MPE
|
Venkel Ltd. | Chip Capacitor, 0603, Z5U, 50V, 0.033uF, �20%, Pd RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603Z5U500-333MPE
C0603Z5U500-333MPE CAD Models
C0603Z5U500-333MPE Part Data Attributes
|
C0603Z5U500-333MPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603Z5U500-333MPE
VENKEL LTD
Ceramic Capacitor, Ceramic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603Z5U500-333MPE
This table gives cross-reference parts and alternative options found for C0603Z5U500-333MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Z5U500-333MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Z5U500-333MPBE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MPBE |
C0603Z5U500-333MGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MGP |
C0603Z5U500-333MSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MSND |
GMC10Z5U333M50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -82/+22ppm/Cel TC, 0.033uF, 0603, | Cal-Chip Electronics | C0603Z5U500-333MPE vs GMC10Z5U333M50NTD |
C0603Z5U500-333MPR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MPR |
NMC0603Z5U333M50TR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | NIC Components Corp | C0603Z5U500-333MPE vs NMC0603Z5U333M50TR |
C0603Z5U500-333MGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MGD |
C0603Z5U500-333MSNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, 0603, | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MSNP |
C0603Z5U500-333MND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MND |
C0603Z5U500-333MPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.033uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603Z5U500-333MPE vs C0603Z5U500-333MPBU |